help desk software
Image is representational - see mfr. specs

GRACE INERTIA CONN 2.5 HDR ASSY 2P RED

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
GRACE INERTIA CONN 2.5 HDR ASSY 2P RED
Search Keywords: 117470672
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1747067-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Type:
    Shrouded Header (4 Sides)
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.5 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -30 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
Order Increment:
400
15 Weeks can ship 3/5/26
Backorder
Price (USD)
Qty
Unit Price
800
$0.5420
1,600
$0.4066
2,400
$0.3795
3,200 +
$0.3719
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments