help desk software
Image is representational - see mfr. specs

PAM250-4-AG

Tamura

AC/DC Power Supply Single-OUT 12V 21A 130W Medical

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
AC/DC Power Supply Single-OUT 12V 21A 130W Medical
Search Keywords: PAM2504AG
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Tamura
  • Артикул / №:
    PAM250-4-AG
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409520
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • DC Input Voltage:
    N/A
  • Dimension:
    203.2 x 104.4 x 41.4 mm
  • AC Input Voltage:
    85 to 132,180 to 264 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
26 Weeks Можно отправить 20/5/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
1
$156.137
5
$144.130
10
$139.815
25
$133.791
50
$130.047
75
$126.499
100 +
$124.602
Click for Quote
Авторизоваться чтобы разблокировать специальные цены