Image is representational - see mfr. specs

Diode Schottky 30V 1A 2-Pin DO-41

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Diode Schottky 30V 1A 2-Pin DO-41
Search Keywords: 1N5818
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Taiwan Semiconductor
  • Артикул / №:
    1N5818
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Family:
    1N5818
  • Dimension:
    5.2(Max) x 2.7(Max) mm
  • Maximum Continuous Forward Current:
    1 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Configuration:
    Single
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 9,558
Возможна немедленная отправка
18 Weeks Можно отправить 7/10/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$0.4650
25
$0.4130
100
$0.3650
500
$0.2412
1 000
$0.1505
2 500
$0.0445
5 000
$0.0303
10 000 +
$0.0300
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!