help desk software

0603Y2000681MJT

Syfer / Knowles

Ceramic Chip Capacitor - 680pF ±20% - 200VDC - X7R - 0603 - Tape&Reel

+ see all

액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
REEL 포장
Certificate of Compliance Guarantee
설명 +
Ceramic Chip Capacitor - 680pF ±20% - 200VDC - X7R - 0603 - Tape&Reel
Search Keywords: 0603Y2000681MJT
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Syfer / Knowles
  • 부품 번호:
    0603Y2000681MJT
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
최소 주문:
4000
다수:
4000
10 Weeks 배송 가능 1. 30. 26
백오더
PRICE (USD)
수량
Unit Price
4,000
$0.1449
8,000
$0.0987
12,000
$0.0972
28,000
$0.0577
52,000
$0.0568
100,000
$0.0554
152,000
$0.0546
252,000 +
$0.0537
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments