Astrodyne TDI/Radius Power
Astrodyne TDI designs and manufactures innovative EMI/EMC/RF filter solutions for demanding applications worldwide. We are committed to meet or exceed customer expectations through excellence in quality, customer service, employee development, and innovation.
Номер телефона:
Электронная почта: techsupport@onlinecomponents.com
официальный дистрибьютор
Купить Astrodyne TDI/Radius Power
Купить Astrodyne TDI/Radius Power
71 Товары
DSC1000-4-.22-.22-QD
Astrodyne TDI/Radius Power
High Performance Single Phase Dual Stage Power Line Filter - 250V max - 4A - Quick Disconnect
RP100-10-4.7-QD
Astrodyne TDI/Radius Power
Compact Single Phase Single Stage Power Line Filter - 250V max - 10A - Quick Disconnect
RP100-3-4.7-QD
Astrodyne TDI/Radius Power
Compact Single Phase Single Stage Power Line Filter - 250V max - 3A - Quick Disconnect
RP105-16-2.2-QD
Astrodyne TDI/Radius Power
Compact Single Phase Single Stage Power Line Filter - 250V max - 16A - Quick Disconnect
RP105-20-.47-QD
Astrodyne TDI/Radius Power
Compact Single Phase Single Stage Power Line Filter - 250V max - 20A - Quick Disconnect
RP110-6-4.7-QD
Astrodyne TDI/Radius Power
Compact Single Phase Single Stage Power Line Filter - 250V max - 6A - Quick Disconnect
RP125-45-2.2-S
Astrodyne TDI/Radius Power
High Performance Single Stage Power Line Filter - 250V max - 45A - Stud Terminals
RP125-60-10-S
Astrodyne TDI/Radius Power
High Performance Single Stage Power Line Filter - 250V max - 60A - Stud Terminals
RP125-80-2.2-S
Astrodyne TDI/Radius Power
The RP125-80-2.2-S is a high-performance, single-stage power line filter rated for 80A with M6 stud terminals.
RP135-20-2.2-QD
Astrodyne TDI/Radius Power
High Performance Single Stage Power Line Filter - 250V max - 20A - Quick Disconnect