Image is representational - see mfr. specs

AP112-1-41-502

Sensata / AIRPAX

Magnetic Circuit Breaker - 5.00A - 3 Pole - 240VAC Max - Hook Terminals - 400Hz - short time delay - Sealed

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

Не соблюдается
Упаковка
Certificate of Compliance Guarantee
Описание +
Magnetic Circuit Breaker - 5.00A - 3 Pole - 240VAC Max - Hook Terminals - 400Hz - short time delay - Sealed
Search Keywords: AP112141502
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Sensata / AIRPAX
  • Артикул / №:
    AP112-1-41-502
  • Единица измерения:
    Per Each
  • RoHS:
    No
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    240 VAC
  • Number of Poles:
    3
  • Current Rating:
    5 A
  • Terminal Design:
    Hook
  • Operating Temperature:
    -40 to 100 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
10 Weeks Можно отправить 14/7/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
1
$1,347.96
3 +
$1,294.05
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!