Image is representational - see mfr. specs

51000475

RECOM

Dual 15W DC-DC Converter - Medical Grade - Input: 9 to 36 VDC - Output: ±15 VDC - 1.6"x1" - Through Hole - CTRL pin

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Tube Упаковка
Certificate of Compliance Guarantee
Описание +
Dual 15W DC-DC Converter - Medical Grade - Input: 9 to 36 VDC - Output: ±15 VDC - 1.6"x1" - Through Hole - CTRL pin
Search Keywords: 51000475
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    RECOM
  • Артикул / №:
    51000475
  • Alias/AKA:
    REM15-2415DW/P
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
3
12 Weeks Можно отправить 31/8/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
3
$90.35
5
$81.31
8
$71.15
10 +
$69.73
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!