Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
AC-DC Power Supply - 91W - 24VDC - DIN Rail - Input: AC 100-240V | DC 110-300V - 40x124x117mm - NEC Class 2
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
Circular Connector Clamp - Right Angle - 17 - 11.51 mm - Nylon (Polyamide) - CPC Series.
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...
Electromechanical Relay 110VDC 7.3KOhm 10A DPDT (36x25x51.5)mm Plug-In Power Relay
Inductive Sensor - 0mm Min - 3.3mm Max - Rectangular
25AMP Sub-Micro Automotive Relay 12VDC coil SPDT