Over 1,000 part numbers mean you will probably find the component you need in Triad's standard product line. If not, the creative thinkers of Triad Magnetics can offer powerful custom solutions. Whether it's Switchmode/High Frequency, Wall Plug-In, Power Transformers, Inductors or Audio Transformers, each product is backed up by the industry's most resourceful and organized magnetic supplier or
Cylindrical Antenna, Detachable Amplifier Unit Type For RFID System and M22 X 65 MM
Square Antenna and Detachable Amplifier Unit Type For RFID System 40 X 53 X 23 MM
Antenna for 8-Channel Reader/Writer
NFC/RFID Read/Write
USB Powered Module
RFID System For Microwave Communications At 600 Kbps At Up To 5 Meters
V700 - Antenna Cable - 2m
NFC/RFID Read/Write 0.53MHz
NFC/RFID Read/Write 13.56MHz