Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Relay SSR 7mA 32V DC-IN 10A 264V AC-OUT 4-Pin
Relay SSR 7mA 32V DC-IN 40A 264V AC-OUT 4-Pin
Cycle Control Unit - 100-240VAC.
Relay SSR 8mA 12V DC-IN 3A 24V DC-OUT 4-Pin
Relay SSR 14.4V DC-IN 5A 264V AC-OUT 4-Pin SIP Module
Relay SSR 28.8V DC-IN 2A 264V AC-OUT 4-Pin SIP
Relay SSR 6V DC-IN 20A 264V AC-OUT 4-Pin
Solid State Relay 28.8V DC-IN 1.2A 264V AC-OUT 4-Pin DIP Module
Solid State Relay - SPST-NO (1 Form A) - 2A - 3 to 28VDC Input - 3V to 52.8V Load - PC Pin - Through Hole.
Relay SSR 264V AC-IN 11.1A 264V AC-OUT 8-Pin