Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Relay SSR 28.8V DC-IN 1.1A 26V DC-OUT 6-Pin PDIP
Relay SSR 26.4V DC-IN 2A 240V AC-OUT 4-Pin
Relay SSR 14.4V DC-IN 20A 264V AC-OUT 4-Pin
Relay SSR 28.8V DC-IN 2A 264V AC-OUT 4-Pin SIP
Relay SSR 8mA 6V DC-IN 0.1A 32V DC-OUT
Solid State Relay Spst-No 1A 24Vdc Pcb
Relay SSR 28.8V DC-IN 0.6A 264V/125V AC/DC-OUT 4-Pin
Relay SSR 28.8V DC-IN 0.5A 264V/125V AC/DC-OUT 6-Pin
Relay SSR 5mA 30V DC-IN 10A 528V AC-OUT 4-Pin
Replacement Triac Unit for the G3PA Series SSRs