Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Relay SSR 14.4V DC-IN 2A 132V AC-OUT 4-Pin SIP
Relay SSR 28.8V DC-IN 20A 264V AC-OUT 4-Pin
Relay SSR 28.8V DC-IN 3A 264V AC-OUT 4-Pin SIP
Relay SSR 5mA 32V DC-IN 0.025A 32V DC-OUT
Relay SSR 25mA 32V AC/DC-IN 0.018A 30V DC-OUT 4-Pin
Relay SSR 28V DC-IN 3A 48V DC-OUT 6-Pin
Solid State Relay SPST-NO
Solid State Relay 25mA 26.4V DC-IN 2A 60V DC-OUT
Relay SSR 5mA 32V DC-IN 3A 60V DC-OUT 4-Pin SIP