Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
Solid State Relay 50mA 1.5V DC-IN 0.6A 48V AC/DC-OUT 8-Pin DIP SMD Tube
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT Automotive 6-Pin PDIP Tube
Solid State Relay 6V DC-IN 2A 264V AC-OUT 4-Pin Slim
Solid State Relay - AC Out - Line Voltage 24-240VAC - Control Voltage Range 15-32 VDC - Output 50A
Solid State Relay
Solid State Relay 25mA 26.4V DC-IN 2A 60V DC-OUT
EUS682D
Relay SSR 28V AC-IN 10A 280V AC-OUT 4-Pin
MOSFET Relay - DPST NO - 100 mA - SMD - 400 V 35 ohm - 1.5 kV
Solid State Relay 50mA 1.5V DC-IN 0.35A 80V AC/DC-OUT 8-Pin DIP SMD T/R