Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
1P-SSC-DC IN-ZC 600V 23A 1200V
Solid State Relay - 3PST-NO (3 Form A) - AC, Zero Cross Output - 66A 42 to 600V Load - 5 to 32VDC Input - Screw T ...
SSR RF ZS 230V 25A 5VDC IP
1P-SSC-DC IN-ZC 600V 30A 1200V
SSR DCS PCB MT 60V 4A DIN RAIL
SSR AS 480V 50A 0-10V
1P-SSC I IN - PS 480V 43A 1200
SSR H/S PS 230V 30A 4-20MA E | Carlo Gavazzi Inc. RJ1P23I30E
3POLE 3LEG HYBRID RELAY 480VAC
SSR RM 400V 25A DC IP