Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Electromechanical Relay 24VDC 1.28KOhm 2A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay
Electromechanical Relay 12VDC 360Ohm 2A DPDT (20x10x9.9)mm THT General Purpose Relay
TL12
Electromechanical Relay 12VDC 960Ohm 2A DPDT (20x10x9.9)mm THT General Purpose Relay
Electromechanical Relay 9VDC 180Ohm 2A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay
General Purpose Relay 12VDC 700Ohm 2A SPDT (15.7X10.9X11.2)mm THT
Electromechanical Relay 5VDC 56Ohm 2A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay
Electromechanical Relay 6VDC 80Ohm 2A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay
TS12
HS212DC48