In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Power Relay 12VDC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
Power Relay 24VDC 30A SPDT (( 63.5mm 63.5mm 55.88mm))
Power Relay 240VAC 30A SPST-NO-DM (( 63.5mm 63.5mm 55.88mm))
Power Relay 240VAC 30A DPDT (( 108.21mm 63.5mm
Power Relay 110VDC 30A DPDT (( 108.21mm 63.5mm
Electromechanical Relay 110VDC 30A SPST-NO-DM (30.48x53.34x40.52)mm Compact Industrial Control Relay
23595-73
Relay - SPST-NO - 20A - 85VAC Coil.
Power Relay 120VAC 25DC/35AAC DPDT THT
Power Relay 24VDC 5A DPDT()