In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Power Relay 120VAC 30A DPDT (( 108.21mm 63.5mm
Power Relay 24VAC 35A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
Power Relay - DPDT - 35A.
Power Relay - Heavy Duty - DPST-NO - 12VDC Coil - 30A - Mounting Flange.
Power Relay 120VAC 30A SPDT (( 63.5mm 63.5mm 55.88mm))
Power Relay 12VDC 30A 3PDT (( 73.66mm 54.1mm 35.56mm)) Flange Mount
Electromechanical Relay 24VDC 30A SPST-NO-DM (30.48x53.34x40.52)mm Compact Industrial Control Relay
Electromechanical Relay 12VDC 30A SPST-NO-DM (30.48x53.34x40.52)mm Compact Industrial Control Relay
Power Relay 24VDC 30A DPDT (( 84.33mm 63.5mm 60.45mm))
Power Relay 110VDC 30A DPDT (( 84.33mm 63.5mm 60.45mm))