Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
Power Relay 24VAC 30A SPST-NO (( 63.5mm 63.5mm 55.88mm))
Power Relay 240VAC 30A 3PDT (( 80.26mm 59.69mm)) Flange Mount
Power Relay 24VAC 30A DPDT (( 84.33mm 63.5mm 60.45mm))
Electromechanical Relay 12VDC 30A SPST-NO-DM (30.48x53.34x40.52)mm Compact Industrial Control Relay
Electromechanical Relay 120VDC 30A SPST-NO-DM (30.48x53.34x40.52)mm Compact Industrial Control Relay
Power Relay 24VAC 25A SPST-NO (( 38.1mm 34.8mm 73.66mm)) Flange Mount
Power Relay 24VAC 30A SPST-NO-DM (( 63.5mm 63.5mm 55.88mm))
Power Relay - DPDT - 120 VAC Coil - 20A - .250" Quick Connects
Power Relay 120VAC 30A SPST-NO-DM (( 63.5mm 63.5mm 55.88mm))
Power Relay 240VAC 30A 3PST-NO (( 80.26mm 59.69mm)) Flange Mount