In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Power Relay 5VDC 6A SPDT(28x5x15)mm THT
Power Relay 110VAC 12A SPDT THT
SPDT, 5 mm, 6Vdc Coil, Ip67
Power Relay 8.9k Ohm 110VAC DPDT 8A (29 x 12.7 x 15.7)mm
Power Relay 230VAC 12A SPDT(29x12.74x15.7)mm THT
Power Relay 24VDC 20A DPDT(35x35x54.4)mm Socket
Power Relay over 2A