Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
Power Relay 1.44k Ohm 24VDC DPDT 8A (29 x 12.7 x 15.7)mm
Power Relay 24VDC 12A SPDT(29x12.74x15.7)mm THT
Power Relay 12VDC 6A SPDT(28x5x15)mm THT
SPDT, 5 mm, 24Vdc Coil, Ip67
Power Relay 120VAC DPDT 8A (29 x 12.7 x 15.7)mm
Power Relay 120VAC 20A DPDT(35x35x54.4)mm Socket
Power Relay 120VAC 20A 3PDT(35x35x54.4)mm Socket
Power Relay 24VAC 6A 4PDT(21.2x27.5x42.1)mm Plug-In
Subminiature Electromagnetic and Solid State Module
Power Relay over 2A