Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
Electromechanical Relay 120VDC 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay
GTS-2C-24D-D
Power Relay 24VDC 10A 4PDT(41.5x28x42.4)mm Socket
Relay SSR 34mA 32V DC-IN 25A 250V AC-OUT 4-Pin
Relay - Open Style - Dual Coil Mechanical Latching Relay - 4 form C (4CO) - 10A - 120VAC - 80% PF (AgCdO) Contact ...
Electromechanical Relay 24VAC 85Ohm 10A DPDT (( 38.89mm 35.71mm 55.55mm)) Socket Industrial Relay
GLS-4PDT-48D-T
Electromechanical Relay 3PDT 10A 115VAC Plug-In
Electromechanical Relay 110VDC 10KOhm 10A DPDT(34.9x35.4x61.3)mm Plug-In General Purpose Relay
Electromechanical Relay 6VDC 100Ohm 12A SPDT (19.6x15.4x15)mm THT Industrial Relay