Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Power Relay - 18.6 x 10.4 x 15.8 mm - 12 V - 5 A - SPST (1 Form A)
Power Relay - 20.5 x 10.2 x 15.3 mm - 48 V - 10 A - SPDT ( 1 Form C)
Power Relay - 22 x 16 x 16.6 mm - 3 V - 16 A - SPST (1 Form A) - Class F
Power Relay - 20.5 x 10.2 x 15.3 mm - 3 V - 10 A - SPST (1 Form A) - Epoxy Sealed
Power Relay - 22 x 16 x 16.6 mm - 9 V - 16 A - SPST (1 Form A) - Epoxy Sealed - Class F
Power Relay - 22 x 16 x 16.6 mm - 3 V - 16 A - SPDT (1 Form C) - Epoxy Sealed - Class F
Power Relay - 22 x 16 x 16.6 mm - 18 V - 16 A - SPST (1 Form A) - Class F
Power Relay - 20.5 x 10.2 x 15.3 mm - 48 V - 10 A - SPST (1 Form A) - Epoxy Sealed
PRE29-48V-S-450-1A-F
PRE29-24V-S-450-1A