Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Power Relay - 20.5 x 10.2 x 15.3 mm - 18 V - 10 A - SPST (1 Form A) - Epoxy Sealed
PRE29-9V-S-450-1A
Power Relay - 22 x 16 x 16.6 mm - 5 V - 16 A - SPDT (1 Form C) - Epoxy Sealed - Class F
Power Relay - 22 x 16 x 16.6 mm - 5 V - 16 A - SPDT (1 Form C) - Class F
Power Relay - 22 x 16 x 16.6 mm - 12V - 16 A - SPDT (1 Form C) - Epoxy Sealed - Class F
Power Relay - 20.5 x 10.2 x 15.3 mm - 6 V - 10 A - SPST (1 Form A)
Power Relay - 22 x 16 x 16.6 mm - 36 V - 16 A - SPDT (1 Form C) - Class F
Power Relay - 22 x 16 x 16.6 mm - 48 V - 16 A - SPST (1 Form A) - Class F
PR29-5V-S-450-1A-E
Power Relay - 19 x 15.3 x 15.7 mm - 18 V - 15 A - SPST (SPST (1 Form A)) - Class F