Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Power Relay 12VDC 8DC/10AAC SPDT (22.5mm 16.5mm 19mm) THT
General Purpose Relay - G5NB Series - Power - Non Latching - SPST-NO - 18 VDC - 5 A.
Power Relay 12VDC 10A SPST-NO( (22mm 16mm 11mm)) THT
General Purpose Relay - SPST-NO (1 Form A) - 24VDC 8.3mA Coil - 8A Contatct Rating - PC Pin - Socketable.
Electromechanical Relay 12VDC 160Ohm 5A 4PDT (28x21.5x36)mm Socket General Purpose Relay
Power Relay 12VDC 10A SPST-NO (20mm 15mm 10mm) THT
Power Relay 24VDC 5A DPST-NO(20mm 11mm 11mm) THT
Power Relay 6VDC 10(NO)/8(NC)A SPDT( (28.5mm 10mm 12.3mm)) THT
Power Relay 120VAC 8A SPDT(29x13.5x25.5)mm THT
Power Relay 5VDC 8A SPST-NO( (20mm 10mm 12.5mm)) THT