Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Power Relay 5VDC 8DC/10AAC SPDT (22.5mm 16.5mm 19mm) THT
Power Relay 3VDC 10(NO)/8(NC)A SPDT( (28.5mm 10mm 12.3mm)) THT
Power Relay, Dpst, 12Vdc, 10A, Tht Rohs Compliant: Yes
Electromechanical Relay 5VDC 33.3Ohm 16(NO)/5(NC)A SPDT (29x12.7x15.7)mm THT General Purpose Relay
Power Relay 24VDC 16A SPST-NO(29x13x25.5)mm THT
Power Relay 12VDC 5A SPST-NO(29x13x25.5)mm THT
Electromechanical Relay 6VAC 12.2Ohm 5A 3PDT (28x21.5x36)mm Socket General Purpose Relay
Power Relay 12VDC 3A DPST-NO(29x13x25.5)mm THT
Power Relay 5VDC 10A SPST-NO( (22mm 16mm 11mm)) THT
Power Relay 9VDC 8DC/10AAC SPDT (22.5mm 16.5mm 19mm) THT