Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Signal Relay 24VDC 2A SPST-NO( (21mm 10mm 10mm)) THT
General Purpose Power PCB Relay 24V SPDT
Electromechanical Relay 24VDC 1.6KOhm 5A SPDT (19.8x15.8x15.8)mm THT Power Relay
Power Relay 12VDC 8A SPST-NO/SPST-NC(20x10x15)mm THT
General Purpose Relay - 48VAC.
Power Relay 5VDC 16A SPST-NO (( 29mm 13mm 25.5mm)) Through Hole
Electromechanical Relay 120VAC 1.7KOhm 16A 3PDT (34.9x34.4x57.9)mm Plug-In Power Relay
Power Relay 18VDC 16A SPDT(29x13x25.5)mm THT
Miniature Power Relays
Power Relay 48VDC 10(NO)/8(NC)A SPDT( (28.5mm 10mm 12.3mm)) THT