In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
General Purpose Relay - DPDT (2 Form C) - 12VDC 43.6mA Coil - Contact Rating 5A - Through Hole - PC Pin.
Relay - 100/120VAC.
Power Relay 3VDC 10(NO)/8(NC)A SPDT (28.5mm 10mm 12.3mm) THT
Power Relay 12VDC 10A SPST-NO( (28.5mm 10mm 12.3mm)) THT
Electromechanical Relay 240VAC 12KOhm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay
PCB Power Relay
Power Relay 12VAC 16A SPDT(29x13x25.5)mm THT
Power Relay 18VDC 10A SPST-NO(29x13x25.5)mm THT
Power Relay 240VAC 16A SPDT(29mm 13mm 25.5mm) THT
Power Relay 6VDC 8DCA/10ACA SPDT (( 22.5mm 16.5mm 19mm)) Through Hole