Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Power Relay 5VDC 5DC/10AAC SPST-NO (20.3mm 10.3mm 16.2mm) THT
Power Relay 220VAC 10A SPDT(29mm 13mm 25.5mm) THT
Power Relay 12VDC 5A SPST-NO(29mm 13mm 25.5mm) THT
Electromechanical Relay 240VAC 9.11KOhm 10A SPDT (38.89x35.71x55.55)mm Socket Industrial Relay
Power Relay 5VDC 5A SPST-NO/SPST-NC( (20mm 11mm 11mm)) THT
Power Relay 12VDC 10(NO)/8(NC)A SPDT(28.5x10x12.3)mm THT
Power Relay 12VDC 10A SPST-NO( (28.5mm 10mm 12.3mm)) THT
General Purpose Relay - 110/120VAC.
Electromechanical Relay 50VAC 788Ohm 10A DPDT (28x21.5x36)mm Socket General Purpose Relay
Relay Kit - 5 VDC Coil - Low Signal Current - PCB - Through Hole.