ODU is among the leading international suppliers of connector systems. Our company employs 2,500 people around the world. The group of companies has its headquarters in Mühldorf am Inn, Germany, roughly 80 kilometers (50 miles) east of Munich. ODU also has an international distribution network, production and product development sites in Sibiu (Romania), Shanghai (China), Tijuana (Mexico) and C
Signal Relay 5VDC 1A DPDT(12.8x7.8x5.4)mm SMD
Surface-mounting, High Frequency Relay
Electromechanical Relay 9VDC 405Ohm 0.5A SPDT (( 20mm 9.6mm 9.3mm)) SMD High Frequency Relay Automotive
Electromechanical Relay 6VDC 341Ohm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay
Electromechanical Relay 5VDC 237Ohm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay
Electromechanical Relay 4.5VDC 56Ohm 0.5A SPDT (22.2x11.6x9.2)mm SMD High Frequency Relay
Electromechanical Relay 4.5VDC 101Ohm 0.5A SPDT (20x9.4x8.9)mm THT High Frequency Relay
Electromechanical Relay 24VDC 2.88KOhm 0.5A SPDT (20x9.4x8.9)mm THT High Frequency Relay