Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
Power Over Ethernet 48V 15.4W
PoE - US Plug - 100 to 240VAC In - 1 Port - 1.09A 55V Out - 60W - IEEE802.3af, IEEE802.3at - 10/100/1000 Mbps - R ...
PoE - US Plug - 100 to 240VAC In - 1 Port - 54V Out - 60W - IEEE 802.3bt Type 3 - 10/100/1000 Mbps - RJ45 Input/O ...
PoE - NC - 100 to 240VAC In - 1 Port - 321mA 48V Out - 15.4W - IEEE802.3af - 10/100/1000 Mbps - RJ45 Input/Output ...
PoE - EU Plug - 100 to 240VAC In - 1 Port - 54V Out - 60W - IEEE 802.3bt Type 3 - 10/100/1000 Mbps - RJ45 Input/O ...
PoE - US Plug - 100 to 240VAC In - 6 Ports - 1.11A 54V Out - 60W - IEEE802.3bt - 10Gbps - IEC 320-C14, RJ45 Input ...
PoE - UK Plug - 100 to 240VAC In - 1 Port - 54V Out - 60W - IEEE 802.3bt Type 3 - 10/100/1000 Mbps - RJ45 Input/O ...
PoE - 100 to 240VAC In - 1 Port - 1.1A 55V Out - 60W - IEEE802.3af, IEEE802.3at - 10/100/1000 Mbps - RJ45 Input/O ...
PoE - EU and UK Plug - 100 to 240VAC In - 6 Ports - 1.11A 54V Out - 60W - IEEE802.3bt - 10Gbps - IEC 320-C14, RJ4 ...
PoE - EU Plug - 100 to 240VAC In - 1 Port - 1.09A 55V Out - 60W - IEEE802.3af, IEEE802.3at - 10/100/1000 Mbps - R ...