Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
DC-AC Inverter - 1700W - Input: 12VDC 15A - Output: 100/110/115/120Vac - True Sine Wave Output
DC to AC Inverter 12VDC 100VAC/110VAC/115VAC/120VAC 1000W True Sine Wave
DC to AC Inverter 48VDC-IN 100VAC/110VAC/115VAC/120VAC 700W True Sine Wave
DC to AC Inverter 48VDC-IN 100VAC/110VAC/115VAC/120VAC 3000W True Sine Wave
DC to AC Inverter 48VDC 115VAC 1500W True Sine Wave
2400W PowerVerter APS 24VDC 120V Inverter/Charger with Auto-Transfer Switching, Hardwired
DC to AC Inverter 24VDC 230VAC 2500W Modified Sine Wave
1500W Modified Sine Wave DC-AC Inverter - 24 VDC Input - 230 VAC 50Hz Output
Power Inverters
The KACO blueplanet xi-series is an inverter family that is unparalleled in its class and once again, has set new ...