Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
AC/AC Adapter - Wall Mount - 12 Watts: 24V @ 0.7A - NA Input Blades
AC/DC Adapter - Wall Mount - 20 Watts: 12V @ 1A - NA Input Blades
AC/DC Adapter - Wall Mount - 10.8 Watts: 24V @ 0.45A - NA Input Blades
AC/DC Adapter - Wall Mount - 10.8Watts: 18V @ 0.6A - NA Input Blades
AC/DC Adapter - Wall Mount - 12 Watts: 15V @ 0.8A - NA Input Blades
AC/AC Adapter - Wall Mount - 18 Watts: 16V @ 0.9A - NA Input Blades
AC/AC Adapter - Wall Mount - 20 Watts: 20V @ 0.8A - NA Input Blades
AC/AC Adapter - Wall Mount - 25.7 Watts: 20V @ 0.9A - NA Input Blades
AC/AC Adapter - Wall Mount - 18 Watts: 12V @ 1.5A - NA Input Blades
AC/DC Adapter - Wall Mount - 18 Watts: 15V @ 1.2A - NA Input Blades.