onsemi (Nasdaq: ON) is at the forefront of transformative innovations, dedicated to building a brighter future. With a strategic focus on automotive, SiC, and industrial sectors, onsemi is spearheading advancements in key megatrends such as vehicle electrification and safety, sustainable energy grids, industrial automation, and the evolution of 5G and cloud infrastructure.
Featuring a h
Power Entry Module Filtered M 3 POS 250VAC 2A Switch/Fuse ST 1 Port
3-way repeater power supply with plug-in connection technology. HART-transparent - input signal 0(4)...20 mA - ou ...
Surge Suppressor - 277VAC 50Hz/60Hz - 20kA- IP67 - Cable Mount
Horizontal Rack Mount Surge Strip - 10 Outlets - 1U - 120V/15A.
FMPS Class 4 Transmitter Module 600W
outlet strip
FMPS Class 4 Receiver 1.6KW, 56VDC, 3 Input, 3 Output