Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
DC/DC Converter - 60W - Input 150-1500VDC - Output 24VDC 2.5A - Din Rail Mount
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - inpu ...
DC-DC Converter - 240W - Output: 32VDC - Input: 250 to 1500VDC - DIN Rail
Primary-switched QUINT DC/DC converter with wide range input for DIN rail mounting with SFB (Selective Fuse Break ...
Isolated DC/DC Converter - 49.5W - 9-36 VDC Input - 3.3VDC Output - 15A - Half Brick w/Heatsink - DIN Rail
ACCS, DIN rail mounting plate, RWS150B, *Except /DIN option
Isolated DC-DC Converter - 100W - 66-160 VDC Input - 12 VDC Output - 8.4A - Quarter Brick w/Heatsink - DIN Rail
Isolated DC/DC Converter - 75W - 9-36 VDC Input - 28VDC Output - 2.67A - Half Brick w/Heatsink - DIN Rail
Isolated DC-DC Converter - 50W - Half Brick w/Heatsink - DIN Rail - 18-75 VDC Input - 28 VDC Output
200 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 8.3 A, 2 ...