In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
DC/DC Converter - 150W - 24VDC - Input 110VDC - Galvanically Separated - Transient and Short Circuit Protected
PCMD40080SXXW
DC/DC Converter - 250W - 24VDC - Input 72VDC - Chassis Mount - Galvanically Seperated - Transient and Short Circu ...
DC/DC Converter - 400W - 36VDC - Input 72VDC - Chassis Mount - Galvanically Seperated - Transient and Short Circu ...
DC/DC Converter - 15W - 48VDC - Input 20-72 VDC - Isolation 3.3 kVrms - Chassis Mount
DC/DC Converter - 400W - 12VDC - Input 36VDC - Chassis Mount - Galvanically Seperated - Transient and Short Circu ...
DC/DC Converter - 400W - 24VDC - Input 72VDC - Chassis Mount - Galvanically Seperated - Transient and Short Circu ...
DC/DC Converter - 80W - 24VDC - Input 110VDC - Galvanically Separated - Transient and Short Circuit Protected
DC/DC Converter - 60W - 24VDC - Input 24VDC - Galvanically Separated - Transient and Short Circuit Protected
DC/DC Converter - 150W - 12VDC - Input 24VDC - Galvanically Separated - Transient and Short Circuit Protected