In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Isolated DC/DC Converter - 75W - 18-75 VDC Input - 24VDC Output - 3.12A - Half Brick w/Heatsink - Chassis Mount
Isolated DC-DC Converter - 75W - 9-75 VDC Input - 24 VDC Output - 3.12A - Open Frame - Chassis Mount - Baseplate ...
Isolated DC-DC Converter - 75W - 9-75 VDC Input - 12.0 VDC Output - 6.25A - Open Frame - Chassis Mount - Baseplat ...
Isolated DC/DC Converter - 75W - 18-75 VDC Input - 12VDC Output - 6.25A - Half Brick w/Heatsink - Chassis Mount
Isolated DC-DC Converter - 75W - 180-450 VDC Input - 5.0 VDC Output - 15A - Open Frame - Chassis Mount - Baseplat ...
Isolated DC-DC Converter - 50W - 14-160 VDC Input - 12.0 VDC Output - 4.2A - Open Frame - Chassis Mount - Basepla ...
Isolated DC-DC Converter - 50W - Half Brick w/Heatsink - Chassis Mount - 9-36 VDC Input - 28 VDC Output - On/Off ...
Isolated DC-DC Converter - 150W - 180-425 VDC Input - 12.0 VDC Output - 12.5A - Open Frame - Chassis Mount - Base ...
Isolated DC/DC Converter - 75W - 9-36 VDC Input - 12VDC Output - 6.25A - Half Brick w/Heatsink - Chassis Mount
Isolated DC/DC Converter - Half Brick w/Heatsink - Chassis Mount - 100 Watt - 9-36 VDC Input - 12 VDC Output