WAGO is the global leader in spring pressure connection technology, headquartered in Minden, Germany with offices in over 80 countries. WAGO’s CAGE CLAMP®️ technology has been innovating electrical interconnection and industrial automation systems for over 60 years.
DC-DC Converter - 30W - 12 VDC Isolated Output - Input: 36 to 75 VDC - ON/OFF Control Pin - 1x1 inch Through Hole ...
DC-DC Converter - 30W - ±15 VDC Isolated Output - Input: 36 to 75 VDC - ON/OFF Control Pin - 1x1 inch Through Hol ...
DC-DC Converter - In: - Out: 9 VDC - Iso: 2kVDC - Shielded - SMD
REC5-4805SRWZH6AMCTRLX2
DC-DC Converter - In: - Out: 9 VDC - Iso: 4kVDC - Shielded - Thru Hole
DC-DC Converter - 60W - 15 VDC - Input: 14 to 160 VDC - Pos Logic - Quarter Brick - Through Hole - Heat Sink
Unregulated DC-DC Converter - 1W - Input: 5VDC (+/-) 10% - Output: 9VDC - 2kV/1Sec Isolation - 4 Lead SIP
Regulated DC-DC Converter - 3W - Input: 9 to 18VDC - Output: 5VDC - 4kV Isolation - DIP24
Dual Regulated DC-DC Converter - 5W - Input: 18 to 36VDC - Output: (+/-) 15VDC - 4kVDC Isolation - Metal Case - ...
Dual Regulated DC-DC Converter - 3W - Input: 4.5 to 9VDC - Output: (+/-) 9VDC - 6kV Isolation - Metal Case - DIP ...