Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 7-Pin SIP Module
Module DC-DC 5VIN 1-OUT 5V 2A 10W 6-Pin DIP Module
Module DC-DC 48VIN 1-OUT 12V 0.83A 9.96W 6-Pin
Module DC-DC 48VIN 1-OUT 5V 1A 5W 5-Pin
Module DC-DC 24VIN 1-OUT 24V 3.13A 75W 9-Pin Half-Brick
DC-DC Converter - 1W - 15VDC@67mA - Input: 12VDC - SIP
Isolated DC/DC Converters - Through Hole 2W 21.6-26.4V 15Vout Unregulated SIP
40W - 9 to 36Vin - 24Vout @1667mA - 1" x 1"
Module DC-DC 12VIN 1-OUT 15V 0.666A 10W 6-Pin DIP Module
Isolated Module DC/DC Converter - 1 Output - 15V - 1.333A - 20W - 9 to 18 VDC Input - 89% Efficiency - Through Ho ...