Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Isolated DC/DC Converter - 8W - 9-36 VDC Input - 12 VDC Output - 0.666A - 1.5kVDC Isolation - 24-Pin DIP - On/Off ...
Isolated DC/DC Converter - 10W - 9-18 VDC Input - 15 VDC Output - 0.666A - Through Hole - Output Adj ±10% - Remot ...
Isolated DC/DC Converter - 231W - 36-75 VDC Input - 3.3VDC Output - 70A - PCB Mount - Encapsulated - M3 Mounting ...
Isolated DC/DC Converter - 3W - Dual Output - 4.5-9 VDC Input - ±5 VDC Output - ±300mA - 500 VDC Isolation - Enca ...
Isolated DC/DC Converter - 6W - 36-72 VDC Input - 12 VDC Output - 500mA - 1.5 kVDC Isolation - Encapsulated - Cop ...
Non-Isolated DC/DC Converter - 10W - 9-32 VDC Input - 15 VDC Output - 0.666A - Through Hole
Isolated DC/DC Converter - 3W - 18-36 VDC Input - 5 VDC Output - 600mA - 1.5 kVDC Isolation - Encapsulated - Copp ...
Isolated DC/DC Converter - 3W - Dual Output - 18-72 VDC Input - ±5 VDC Output - ±300mA - 1.5 kVDC Isolation - Enc ...
Isolated DC/DC Converter - 5W - 9-18 VDC Input - ±5 VDC Output - ±500mA - 500 VDC Isolation - Encapsulated - Copp ...
Isolated DC/DC Converter - 3W - 36-72 VDC Input - 5 VDC Output - 600mA - 1.5 kVDC Isolation - Encapsulated - Copp ...