Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
Isolated DC/DC Converter - 300W - 18-75 VDC Input - 28VDC Output - 10.7A - PCB Mount - Encapsulated - M3 Mounting ...
Isolated DC/DC Converter - 3W - 18-36 VDC Input - 12 VDC Output - 250mA - 500 VDC Isolation - Encapsulated - Copp ...
Isolated DC/DC Converter - 3W - Dual Output - 18-72 VDC Input - ±5 VDC Output - ±300mA - 500 VDC Isolation - Enca ...
Isolated DC/DC Converter - 3W - Dual Output - 18-36 VDC Input - ±5 VDC Output - ±300mA - 500 VDC Isolation - Enca ...
Isolated DC/DC Converter - 5.7W - 18-36 VDC Input - ±15 VDC Output - ±190mA - 3 kVDC Isolation - Encapsulated - P ...
Isolated DC/DC Converter - 5.7W - 36-72 VDC Input - ±15 VDC Output - ±190mA - 3 kVDC Isolation - Encapsulated - P ...
Isolated DC/DC Converter - 10W - 36-75 VDC Input - 3.3 VDC Output - 2.5A - Encapsulated - Through Hole
Isolated DC/DC Converter - 15W - 18-75 VDC Input - 15 VDC Output - 1A - Through Hole
Isolated DC/DC Converter - 7.5W - 36-72 VDC Input - 5 VDC Output - 1.5A - 1.5kVDC Isolation - 24-Pin SMD
Isolated DC/DC Converter - 10W - Dual Output - 9-36 VDC Input - ±15 VDC Output - ±0.333A - 3kVDC Isolation - Thro ...