Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Isolated DC/DC Converter - 15W - 18-36 VDC Input - 15 VDC Output - 1A - Through Hole - Output Adj ±10% - Remote O ...
Isolated DC-DC Converter - 150W - 18-75 VDC Input - 15.0 VDC Output - 10A - PCB Mount - Encapsulated - M3 Mountin ...
Isolated DC/DC Converter - 3W - 9-18 VDC Input - 15 VDC Output - 200mA - 1.5 kVDC Isolation - Encapsulated - Copp ...
Isolated DC/DC Converter - 3W - Dual Output - 4.5-6 VDC Input - ±12 VDC Output - ±125mA - 500 VDC Isolation - Enc ...
Isolated DC/DC Converter - 3W - Dual Output - 9-18 VDC Input - ±15 VDC Output - ±100mA - 1.5 kVDC Isolation - Enc ...
Isolated DC/DC Converter - 3W - Dual Output - 18-36 VDC Input - ±5 VDC Output - ±300mA - 1.5 kVDC Isolation - Enc ...
Isolated DC/DC Converter - 3W - 12 VDC Input - 5 VDC Output - 600mA - Encapsulated - 24 Pin DIP Package
Isolated DC/DC Converter - 3W - Dual Output - 18-36 VDC Input - ±15 VDC Output - ±100mA - 3 kVDC Isolation - Enca ...
Isolated DC/DC Converter - 3W - Dual Output - 18-72 VDC Input - ±5 VDC Output - ±300mA - 500 VDC Isolation - Enca ...
Isolated DC/DC Converter - 8.25W - 18-36 VDC Input - 3.3 VDC Output - 2.5A - Through Hole