Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Isolated DC/DC Converter - 75W - 9-36 VDC Input - 5 VDC Output - 15A - 1.5kVDC Isolation - Through Hole - M2 Thre ...
Isolated DC/DC Converter - 150W - 9-36 VDC Input - 12 VDC Output - 12.5A - M3 Mounting Inserts
Isolated DC/DC Converter - 3W - 9-18 VDC Input - 3.3 VDC Output - 600mA - 500 VDC Isolation - Encapsulated - Plas ...
Isolated DC/DC Converter - 3W - 36-72 VDC Input - 5 VDC Output - 600mA - 3 kVDC Isolation - Encapsulated - Plasti ...
Isolated DC/DC Converter - 10W - 18-75 VDC Input - 12 VDC Output - 0.835A - Encapsulated - Through Hole - On/Off ...
Isolated DC/DC Converter - 3W - 36-75 VDC Input - 5 VDC Output - 600mA - Under Voltage Protect - Encapsulated - S ...
Isolated DC/DC Converter - 150W - 66-160 VDC Input - 24 VDC Output - 6.5A - M3 Mounting Inserts
Isolated DC/DC Converter - 2W - Dual Output - 24 VDC Input - ±5 VDC Output - ±200mA - 3kVDC Isolation - Plastic 7 ...
Isolated DC-DC Converter - 30W - 14-160 VDC Input - 5.0 VDC Output - 6A - PCB Mount - Encapsulated - M3 Mounting ...
Isolated DC-DC Converter - 150W - 9-36 VDC Input - 5.0 VDC Output - 30A - PCB Mount - Encapsulated - M3 Mounting ...