As a globally recognized supplier of electronic connectors, JAE Electronics, Inc. (subsidiary of Japan Aviation Electronics Industries, LTD (JAE)) designs, manufactures and markets superior electronic connectors and aerospace products to a variety of industries. With the philosophy “Explore, Create, and Practice”, the company continues to lead the way in providing innovative solutions to an inc
Isolated DC/DC Converter - 10W - 43-160 VDC Input - 12 VDC Output - 0.835A - 3kVDC Isolation - Through Hole - On/ ...
Isolated DC/DC Converter - 10W - 18-36 VDC Input - 12 VDC Output - 0.83A - Through Hole - 2.0x1.0x0.4 inches
Isolated DC/DC Converter - 10W - Dual Output - 18-36 VDC Input - ±12 VDC Output - ±0.416A - Through Hole - Remote ...
Isolated DC/DC Converter - 30W - 18-75 VDC Input - 5 VDC Output - 6A - 1.5KVdc Isolation - Through Hole - On/Off ...
Isolated DC/DC Converter - 2W - 5 VDC Input - 15 VDC Output - 167mA - 1kVDC Isolation - 7-Pin SIP Package
Isolated DC/DC Converter - 8W - Dual Output - 18-75 VDC Input - ±15 VDC Output - ±0.265A - 1.5kVDC Isolation - 24 ...
Isolated DC-DC Converter - 100W - 18-75 VDC Input - 3.3 VDC Output - 30A - PCB Mount - Encapsulated - M3 Mounting ...
Isolated DC/DC Converter - 50W - 36-75 VDC Input - 12 VDC Output - 4.16A - PCB Mount - Encapsulated - M3 Mounting ...
Isolated DC/DC Converter - 50W - 18-75 VDC Input - 24 VDC Output - 2.08A - PCB Mount - Encapsulated - M3 Mounting ...
Isolated DC-DC Converter - 75W - 180-450 VDC Input - 24 VDC Output - 3.12A - PCB Mount - Encapsulated - M3 Mounti ...