Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Isolated DC/DC Converter - 350W - 18-36 VDC Input - 12VDC Output - 29.2A - PCB Mount - Encapsulated - M3 Mounting ...
Isolated DC/DC Converter - 150W - 9-36 VDC Input - 24 VDC Output - 6.5A - M3 Mounting Inserts
Isolated DC/DC Converter - 3.3W - 18-36 VDC Input - 3.3 VDC Output - 1000mA - 1.5 kVDC Isolation - Encapsulated - ...
Isolated DC/DC Converter - 99W - 36-75 VDC Input - 3.3 VDC Output - 30A - M3 Mounting Inserts
Isolated DC/DC Converter - 150W - 9-75 VDC Input - 24 VDC Output - 6.5A - M3 Mounting Inserts
Isolated DC/DC Converters - 400W - 18-75 VDC Input - 28VDC Output - 14.3A
Isolated DC/DC Converter - 100W - 18-75 VDC Input - 15VDC Output - 6.7A - PCB Mount - Encapsulated - M3 Mounting ...
Isolated DC-DC Converter - 82.5W - 66-160 VDC Input - 3.3 VDC Output - 25A - PCB Mount - Encapsulated - M3 Mounti ...
Isolated DC/DC Converter - 3W - 18-36 VDC Input - 5 VDC Output - 600mA - 500 VDC Isolation - Encapsulated - Coppe ...
Isolated DC/DC Converter - 2W - 9-18 VDC Input - 5 VDC Output - 400mA - 1.5kVDC Isolation - Remote On/Off - 8-Pin ...