In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
AC-DC Power Supply - 2W - 15VDC - 80 to 264VAC Input - PCB Module - EMC Class B
AC-DC Power Supply - 3W - 12VDC - 85 to 305VAC Input - PCB Module - 3kVAC/1min Isolation
4W AC/DC-Converter - Input: 100 to 277 VAC - Output: 24VDC - 1.45"x0.94" - 4.2kV Isolation - - Regulated
AC-DC Power Supply - 6W - 24VDC - 80 to 264VAC Input - PCB Module - 3kVAC Isolation
RACM30 Series 30 W ±12 V 85 to 305 VAC Dual Output AC/DC Converter
AC-DC Power Supply - 3.5W - 15VDC - 85 to 305VAC Input - PCB Module - EMC Class B
AC-DC Power Supply - 4W - 5VDC - 80 to 305VAC Input - PCB Module - 3.75kVAC Isolation
15W AC/DC-Converter - Input: 18 to 264VAC - Output: 5VDC - 1.5"x2" - Through Hole - 4kV Isolation - Regulated
AC-DC Power Supply - 3W - 5VDC - 85 to 305VAC Input - PCB Module - 3kVAC/1min Isolation
AC/DC Converter - 60W - Output: 5VDC - Input: 80-264VAC - Open Frame - 2x3 Inches - PCB Pins