Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
Pressure Relief Vent, Snap-In Plastic, > 1000ml/min at 7 kPa, ePTFE (Oleophobic), Black, IP69K
Pressure Relief Vent, M12 Plastic, With Nut, M12x1.5, Screw Thread, > 3000ml/min at 7 kPa, ePTFE (Hydrophobic), B ...
Pressure Relief Vent, M12 Plastic, With Nut, M12x1.5, Screw Thread, > 550ml/min at 7 kPa, ePTFE (Oleophobic), Gra ...
Indicators And Pedal Valves
Valve,Vacuum Retainer
Miniature Control Valves, 3/2 NO, Monostable
Pressure Relief Vent, M12 Plastic, With Nut, M12x1.5, Screw Thread, > 1000ml/min at 7 kPa, ePTFE (Oleophobic), Bl ...
ASSY, AIR VALVE
Valve To Cut 11X14 mm 3-Position Lever Spring Return
Twelve mm Valves Plus Push Button Round