ODU is among the leading international suppliers of connector systems. Our company employs 2,500 people around the world. The group of companies has its headquarters in Mühldorf am Inn, Germany, roughly 80 kilometers (50 miles) east of Munich. ODU also has an international distribution network, production and product development sites in Sibiu (Romania), Shanghai (China), Tijuana (Mexico) and C
Telecom Transformer 1:0.397 225Ohm Prim. DCR 45Ohm Sec. DCR 4Term. PC Pin Thru-Hole
LAN Transformer, 10/100 Base-T, Single Port, 16pin, AutoMDIX, CMC/Phy, Industrial
RJ45 Integrated Connector, 1G Base-T, Single Port, Up, Shielded EMI Finger, w/LED horizontal (Y-G/G), THT, Commer ...
LAN Transformer, 1G Base-T/1000 Base-T, Single Port, 24pin, AutoMDIX, Industrial
Telecom Transformer 1:0.736/1:0.736 57Ohm Prim. DCR 42Ohm/42Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Telecom Transformer 1:1 0.5Ohm Prim. DCR 0.4Ohm Sec. DCR 6 Terminal Gull Wing SMD Automotive
RJ45 ICM, 1G Base-T, 1x1, Down, Short Body, 10 pin, THT, Voltage Drive, T+CMC, Shielded EMI Finger, LED, Industri ...
LAN Transformer, 10G Base-T, 24 pin, SMT, Transformer + CMC, PoE++ (720mA), Industrial grade
H6096FNL
10/100BASE-TX LAN XFMR