Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
14 GHz Divide-by-8 to 511 Programmable Integer Divider - 40-QFN (6x6) Package - Surface Mount.
Programmable Integer-N Prescaler - 0Hz to 15GHz - 24-QFN (4x4) Package - Surface Mount.
Prescaler - 0.5 to 40GHz - 3 to 3.6V - 1 to 127 Divide Ratios - 24-CQFN (4x4) Package - Surface Mount.
8 GHz Phase Frequency Detector IC with Dual 40 GHz Prescalers.
15 GHz Divide-by-1 to 232-1 32-Bit Programmable Integer Divider - 24-QFN (4x4) - Surface Mount.
Prescaler Divide By 1/2/4/8 26500MHz 24-Pin QFN EP Waffle
Prescaler 3.3V Divide By 2/4/8 20000MHz 24-Pin QFN EP Waffle
15 GHz Ultra - Variable Broadband Prescaler
Low Power Voltage Controlled Attenuator - DC to 50 GHz - MMIC - 27dB Max - 1640 x 920 mm Die.
Prescaler Divide By 8 to 511 9000MHz 40-Pin QFN EP