WAGO is the global leader in spring pressure connection technology, headquartered in Minden, Germany with offices in over 80 countries. WAGO’s CAGE CLAMP®️ technology has been innovating electrical interconnection and industrial automation systems for over 60 years.
14 GHz Divide-by-8 to 511 Programmable Integer Divider - 40-QFN (6x6) Package - Surface Mount.
Programmable Integer-N Prescaler - 0Hz to 15GHz - 24-QFN (4x4) Package - Surface Mount.
Prescaler - 0.5 to 40GHz - 3 to 3.6V - 1 to 127 Divide Ratios - 24-CQFN (4x4) Package - Surface Mount.
8 GHz Phase Frequency Detector IC with Dual 40 GHz Prescalers.
15 GHz Divide-by-1 to 232-1 32-Bit Programmable Integer Divider - 24-QFN (4x4) - Surface Mount.
Prescaler Divide By 1/2/4/8 26500MHz 24-Pin QFN EP Waffle
Prescaler 3.3V Divide By 2/4/8 20000MHz 24-Pin QFN EP Waffle
15 GHz Ultra - Variable Broadband Prescaler
Low Power Voltage Controlled Attenuator - DC to 50 GHz - MMIC - 27dB Max - 1640 x 920 mm Die.
Prescaler Divide By 8 to 511 9000MHz 40-Pin QFN EP