Over 1,000 part numbers mean you will probably find the component you need in Triad's standard product line. If not, the creative thinkers of Triad Magnetics can offer powerful custom solutions. Whether it's Switchmode/High Frequency, Wall Plug-In, Power Transformers, Inductors or Audio Transformers, each product is backed up by the industry's most resourceful and organized magnetic supplier or
Charge Pump INV -1.5V to -10V 20mA Automotive 8-Pin SOIC N T/R
Charge Pump INV/STPUP -12V to -1.5V/3V to 24V 20mA 8-Pin SOIC N T/R
DC/DC Adjustable Charge Pump Voltage Converter - 2.5V to 5.5V in - 5V to 11V/20 mA out - SOT-23 - 6 Pin.
Charge Pump INV -1.5V to -12V 8-Pin SOIC N Tube
Charge Pump INV -1.5V to -12V Automotive 8-Pin PDIP Tube
Charge Pump STPUP/STPDN 3.3V/5V 150mA Automotive 8-Pin MSOP Tube
The TC7662BCOA713 is a charge pump DC-to-DC converter that inverts a positive input voltage from +1.5V to +15V to ...
Charge Pump INV -4.8V to -11V 10mA Automotive 8-Pin SOIC N Tube
Charge Pump STPUP 5V to 8V 50mA 6-Pin SOT-23 T/R
Charge Pump INV -4.8V to -11V 10mA Automotive 8-Pin SOIC N T/R